SDC1614L5-01 | ||
---|---|---|
DigiKey Part Number | 445-172999-ND | |
Manufacturer | ||
Manufacturer Product Number | SDC1614L5-01 | |
Description | BUZZER MAGNETIC 5V 16MM TH | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 1.9kHz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 1.9kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥47.55800 | ¥475.58 |
25 | ¥43.84400 | ¥1,096.10 |
40 | ¥41.14925 | ¥1,645.97 |
80 | ¥38.56000 | ¥3,084.80 |
480 | ¥34.14521 | ¥16,389.70 |