PS1550L40N | ||
---|---|---|
DigiKey Part Number | 445-172991-ND | |
Manufacturer | ||
Manufacturer Product Number | PS1550L40N | |
Description | BUZZER PIEZO 14MM CUSTOM | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo Custom Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage Range | 0 ~ 30V | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |