DEA205425BT-1209B2 | |
---|---|
DigiKey Part Number | 445-15670-2-ND - Tape & Reel (TR) 445-15670-1-ND - Cut Tape (CT) 445-15670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA205425BT-1209B2 |
Description | RF FILTER BANDPASS 5.425GHZ 0805 |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA205425BT-1209B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 5.425GHz Center | |
Bandwidth | 1.05GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥5.48480 | ¥137.12 |
50 | ¥4.92360 | ¥246.18 |
100 | ¥4.47570 | ¥447.57 |
250 | ¥4.25208 | ¥1,063.02 |
500 | ¥3.80462 | ¥1,902.31 |
1,000 | ¥3.58079 | ¥3,580.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.58079 | ¥7,161.58 |
4,000 | ¥3.35699 | ¥13,427.96 |
6,000 | ¥3.13318 | ¥18,799.08 |
10,000 | ¥2.97652 | ¥29,765.20 |