LBP.5410.Z.A.30 | |
---|---|
DigiKey Part Number | 931-LBP.5410.Z.A.30TR-ND - Tape & Reel (TR) 931-LBP.5410.Z.A.30CT-ND - Cut Tape (CT) 931-LBP.5410.Z.A.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP.5410.Z.A.30 |
Description | RF FILTER BAND PASS 5.41GHZ 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.41GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.02GHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.41GHz Center | |
Bandwidth | 1.02GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
100 | ¥12.72530 | ¥1,272.53 |
500 | ¥11.65802 | ¥5,829.01 |
1,000 | ¥11.00123 | ¥11,001.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.00125 | ¥44,005.00 |
8,000 | ¥8.86671 | ¥70,933.68 |