WS.03.B.305151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS.03.B.305151

DigiKey Part Number
931-WS.03.B.305151-ND
Manufacturer
Manufacturer Product Number
WS.03.B.305151
Description
HERCULES WI-FI EXTERNAL ANTENNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Dome RP-SMA Male Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2.7dBi, 3.2dBi, 4.3dBi
Power - Max
10 W
Features
Cable - 5m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.142" (29.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.81000¥390.81
10¥354.45400¥3,544.54
25¥335.82920¥8,395.73
100¥314.73220¥31,473.22
250¥304.67616¥76,169.04
Manufacturers Standard Package