WDPD.2458.B | ||
---|---|---|
DigiKey Part Number | 931-1339-ND | |
Manufacturer | ||
Manufacturer Product Number | WDPD.2458.B | |
Description | EVAL BOARD WDP.2458.25.4.B.02 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | - WDP.2458.25.4.B.02 Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
For Use With/Related Products | WDP.2458.25.4.B.02 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.26000 | ¥650.26 |
100 | ¥637.51320 | ¥63,751.32 |