TM7008NL | ||
---|---|---|
DigiKey Part Number | 931-TM7008NLCT-ND - Cut Tape (CT) 931-TM7008NLDKR-ND - Digi-Reel® 931-TM7008NLTR-ND | |
Manufacturer | ||
Manufacturer Product Number | TM7008NL | |
Description | LAN XFMR 10G BASE-T (POE+) | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TM7008NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.480" W (13.70mm x 12.20mm) | |
Height - Seated (Max) | 0.223" (5.67mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
10 | ¥71.70700 | ¥717.07 |
25 | ¥60.74920 | ¥1,518.73 |
50 | ¥59.75280 | ¥2,987.64 |
100 | ¥56.76500 | ¥5,676.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥49.30102 | ¥22,185.46 |