TFX125.A | ||
---|---|---|
DigiKey Part Number | 931-TFX125.A-ND | |
Manufacturer | ||
Manufacturer Product Number | TFX125.A | |
Description | FLEXIBLE INVISIBILE GNSS ANTENNA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch RF Antenna -18.69dBic, -15.8dBic, -13.07dBic, -5.54dBic, -5.54dBic, -7.26dBic Fakra Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | -18.69dBic, -15.8dBic, -13.07dBic, -5.54dBic, -5.54dBic, -7.26dBic | |
Features | Cable - 123.8mm, LNA | |
Termination | Fakra | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.02000 | ¥396.02 |
100 | ¥369.34020 | ¥36,934.02 |