RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,211 In Stock | 1 : ¥52.70000 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.4GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | Flat Patch | 2 | - | - | 2.6dBi, 5dBi | 2 W | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | WLAN | |||
259 In Stock | 1 : ¥492.56000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.223GHz, 1.582GHz | 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz | Module | 2 | 2 | - | 28dB | - | Cable - 5m, LNA | SMA | - | Magnetic | 0.886" (22.50mm) | BeiDou, Galileo, GLONASS, GNSS, GPS | |||
240 In Stock | 1 : ¥124.95000 Bag | - | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.561GHz, 1.575GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | 698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.58GHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.61GHz, 1.71GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | Dome | 12 | 3 | - | 4dBi, 0.42dBi, 4dBi, -2.08dBi, 5dBi, 5dBi | - | Cable - 3m, LNA | Fakra | IP66 | Adhesive | 0.689" (17.50mm) | GNSS, LTE, Wi-Fi | ||
30 In Stock | 1 : ¥155.81000 Bulk | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | - | - | Flat Patch | 3 | 1.3 | -23dB | 4dBi | 5 W | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | - | Beidou, GLONASS, GPS | ||
115 In Stock | 1 : ¥476.01000 Bag | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.595GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | Flat Patch | 3 | - | - | 0.56dBi, 2.36dBi, 3.29dBi | 2 W | Transparent | Fakra | - | Panel Mount | 0.020" (0.50mm) | HSPA, HSPA+, LTE, WCDMA | ||
248 In Stock | 1 : ¥49.34000 Cut Tape (CT) 250 : ¥34.47008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.1765GHz, 1.575GHz, 1.6025GHz | - | PCB Trace | 3 | 1.18, 1.19, 1.29 | -17.87, -21.1dB, -21.73dB | 2.7dBi, 2.5dBi, 2.8dBi | 5 W | - | - | - | Surface Mount | 0.118" (3.00mm) | GLONASS, GNSS, GPS | ||
51 In Stock | 1 : ¥306.86000 Bag | - | Bag | Active | WiFi | Wide Band | 2.45GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Flat Patch | 3 | - | - | 4.59dBi, 3.58dBi, 2.04dBi | 2 W | Transparent | Fakra | - | Surface Mount | 0.020" (0.50mm) | Wi-Fi |