SP.1615.25.4.A.02 | ||
---|---|---|
DigiKey Part Number | 931-1362-ND | |
Manufacturer | ||
Manufacturer Product Number | SP.1615.25.4.A.02 | |
Description | RF ANT 1.615GHZ CER PATCH 25MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.615GHz Globalstar Ceramic Patch RF Antenna 1.602GHz ~ 1.628GHz 4dBi Pin Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.615GHz | |
Frequency Range | 1.602GHz ~ 1.628GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 4dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | Globalstar | |
Base Product Number |