L08P150D15IPV | ||
---|---|---|
DigiKey Part Number | 132-L08P150D15IPV-ND | |
Manufacturer | ||
Manufacturer Product Number | L08P150D15IPV | |
Description | CURRENT SENSOR (150A; 15V) | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet | |
EDA/CAD Models | L08P150D15IPV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.47000 | ¥100.47 |
10 | ¥80.35400 | ¥803.54 |
25 | ¥74.32680 | ¥1,858.17 |
80 | ¥64.28163 | ¥5,142.53 |
500 | ¥60.26394 | ¥30,131.97 |
1,000 | ¥56.24634 | ¥56,246.34 |