820A0067-03 | ||
---|---|---|
DigiKey Part Number | MT7108-ND | |
Manufacturer | ||
Manufacturer Product Number | 820A0067-03 | |
Description | AC/AC WALL MNT ADPT 24VAC 500MA | |
Customer Reference | ||
Detailed Description | 24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | - | |
Approval Agency | - | |
Input Connector | NEMA 5-15P | |
Cord Length | - |