AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 10VAC | 1.2A | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 850mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 750mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 18VAC | 650mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 20VAC | 600mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 22VAC | 550mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | - | Screw Terminal | - | - |