Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 150mA, Series 75mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 16.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.93000 | ¥113.93 |
10 | ¥84.14300 | ¥841.43 |
25 | ¥77.66680 | ¥1,941.67 |
50 | ¥75.07960 | ¥3,753.98 |
120 | ¥73.00742 | ¥8,760.89 |
360 | ¥71.97219 | ¥25,909.99 |
600 | ¥71.19550 | ¥42,717.30 |
1,080 | ¥69.90098 | ¥75,493.06 |