CMJ-4-102 | |
---|---|
DigiKey Part Number | 1295-1157-2-ND - Tape & Reel (TR) 1295-1157-1-ND - Cut Tape (CT) 1295-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ-4-102 |
Description | CMC 1MH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 310mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.299" L x 0.228" W (7.60mm x 5.80mm) | |
Height (Max) | 0.179" (4.55mm) | |
Package / Case | Horizontal, 8 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥24.83900 | ¥248.39 |
25 | ¥22.68000 | ¥567.00 |
50 | ¥19.43960 | ¥971.98 |
100 | ¥17.82020 | ¥1,782.02 |
250 | ¥17.28044 | ¥4,320.11 |
500 | ¥16.74046 | ¥8,370.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.66034 | ¥15,660.34 |
3,000 | ¥15.12037 | ¥45,361.11 |
5,000 | ¥14.36434 | ¥71,821.70 |