70063K | ||
---|---|---|
DigiKey Part Number | 1295-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | 70063K | |
Description | PWR XFMR TOROIDAL 25VA TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 1.664A, Series 832mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.856 lb (388.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.24000 | ¥211.24 |
10 | ¥186.40900 | ¥1,864.09 |
25 | ¥180.19160 | ¥4,504.79 |
48 | ¥161.55250 | ¥7,754.52 |
96 | ¥155.33885 | ¥14,912.53 |