


L01-6362 | |
|---|---|
DigiKey Part Number | TE2258-ND |
Manufacturer | |
Manufacturer Product Number | L01-6362 |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.082A, Series 1.041A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6362 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 25VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 60.00mm L x 60.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 37.50mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.082A, Series 1.041A | Weight 0.959 lb (435 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.69000 | ¥284.69 |
| 12 | ¥254.10167 | ¥3,049.22 |
| 36 | ¥241.49778 | ¥8,693.92 |
| 60 | ¥235.82800 | ¥14,149.68 |
| 108 | ¥229.45454 | ¥24,781.09 |
| 252 | ¥220.54329 | ¥55,576.91 |



