TSB1N18D5G53LV0HBT | ||
---|---|---|
DigiKey Part Number | 587-TSB1N18D5G53LV0HBTTR-ND - Tape & Reel (TR) 587-TSB1N18D5G53LV0HBTCT-ND - Cut Tape (CT) 587-TSB1N18D5G53LV0HBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSB1N18D5G53LV0HBT | |
Description | RF FILT BAND PASS 5.5375GHZ 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 1.4dB 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5375GHz Center | |
Bandwidth | 775MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.86800 | ¥68.68 |
25 | ¥6.71520 | ¥167.88 |
50 | ¥6.55880 | ¥327.94 |
100 | ¥5.93400 | ¥593.40 |
250 | ¥5.77808 | ¥1,444.52 |
500 | ¥4.99726 | ¥2,498.63 |
1,000 | ¥4.68496 | ¥4,684.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.29453 | ¥21,472.65 |
10,000 | ¥4.06027 | ¥40,602.70 |