MCFK1608TR47M | |
---|---|
DigiKey Part Number | 587-5625-2-ND - Tape & Reel (TR) 587-5625-1-ND - Cut Tape (CT) 587-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCFK1608TR47M |
Description | FIXED IND 470NH 1.9A 85 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.9 A 85mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCFK1608TR47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.70680 | ¥170.68 |
250 | ¥1.65444 | ¥413.61 |
500 | ¥1.47844 | ¥739.22 |
1,000 | ¥1.19675 | ¥1,196.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12638 | ¥4,505.52 |
8,000 | ¥1.09119 | ¥8,729.52 |
12,000 | ¥1.05598 | ¥12,671.76 |
28,000 | ¥1.02078 | ¥28,581.84 |