MCEK1210T1R5MHN | |
---|---|
DigiKey Part Number | 587-MCEK1210T1R5MHNTR-ND - Tape & Reel (TR) 587-MCEK1210T1R5MHNCT-ND - Cut Tape (CT) 587-MCEK1210T1R5MHNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEK1210T1R5MHN |
Description | FIXED IND 1.5UH 900MA 240MOHM SM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 900 mA 240mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEK1210T1R5MHN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Supplier Device Package | 0504 | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.62040 | ¥65.51 |
50 | ¥2.38240 | ¥119.12 |
100 | ¥2.11970 | ¥211.97 |
250 | ¥2.00080 | ¥500.20 |
500 | ¥1.71476 | ¥857.38 |
1,000 | ¥1.52431 | ¥1,524.31 |
2,500 | ¥1.47666 | ¥3,691.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42903 | ¥7,145.15 |
10,000 | ¥1.38140 | ¥13,814.00 |
25,000 | ¥1.33376 | ¥33,344.00 |
50,000 | ¥1.26707 | ¥63,353.50 |