LB3218T220M | ||
---|---|---|
DigiKey Part Number | 587-LB3218T220MTR-ND - Tape & Reel (TR) 587-LB3218T220MCT-ND - Cut Tape (CT) 587-LB3218T220MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LB3218T220M | |
Description | FIXED IND 22UH 255MA 490MOHM SMD | |
Customer Reference | ||
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LB3218T220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 490mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96000 | ¥9.60 |
25 | ¥0.88320 | ¥22.08 |
50 | ¥0.77820 | ¥38.91 |
100 | ¥0.68140 | ¥68.14 |
250 | ¥0.64888 | ¥162.22 |
500 | ¥0.60996 | ¥304.98 |
1,000 | ¥0.46711 | ¥467.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.46716 | ¥934.32 |
4,000 | ¥0.44119 | ¥1,764.76 |
6,000 | ¥0.41523 | ¥2,491.38 |
10,000 | ¥0.40226 | ¥4,022.60 |
50,000 | ¥0.37631 | ¥18,815.50 |