L4K212BJ104MD-T | |
---|---|
DigiKey Part Number | L4K212BJ104MD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4K212BJ104MD-T |
Description | CAP ARRAY 0.1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L4K212BJ104MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05792 | $231.68 |