J4K316BJ105MF-T | |
---|---|
DigiKey Part Number | J4K316BJ105MF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J4K316BJ105MF-T |
Description | CAP ARRAY 1.0UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 1µF Isolated Capacitor 4 Array 25 V X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | J4K316BJ105MF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14059 | $421.77 |