FSWCSR8H2G65DP02-AZ | |
---|---|
DigiKey Part Number | 587-FSWCSR8H2G65DP02-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSWCSR8H2G65DP02-AZ |
Description | RF DUPLEXER BAND 7 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - / 58.00dB | |
High Band Attenuation (min / max dB) | - / 55.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.41152 | ¥49,234.56 |