D6HQ2G655DP03-Z | ||
---|---|---|
DigiKey Part Number | 587-D6HQ2G655DP03-ZTR-ND - Tape & Reel (TR) 587-D6HQ2G655DP03-ZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | D6HQ2G655DP03-Z | |
Description | RF FBAR DUPLEXER LTE BAND 7 | |
Customer Reference | ||
Detailed Description | RF Duplexer 1GHz / 5GHz 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz / 5GHz | |
Low Band Attenuation (min / max dB) | - / 61.00dB | |
High Band Attenuation (min / max dB) | - / 56.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥26.20600 | ¥262.06 |
25 | ¥25.59240 | ¥639.81 |
50 | ¥24.98380 | ¥1,249.19 |
100 | ¥20.71920 | ¥2,071.92 |
250 | ¥19.50008 | ¥4,875.02 |
500 | ¥18.28132 | ¥9,140.66 |
1,000 | ¥17.42816 | ¥17,428.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.20941 | ¥48,628.23 |