FSSCSR1T897MM2AC-AJ | |
---|---|
DigiKey Part Number | 587-FSSCSR1T897MM2AC-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T897MM2AC-AJ |
Description | FILTER SAW 897.5MHZ 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 897MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 2.3dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 897MHz | |
Bandwidth | - | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83427 | ¥9,171.35 |