FI212B396001-T | |
---|---|
DigiKey Part Number | 587-2208-2-ND - Tape & Reel (TR) 587-2208-1-ND - Cut Tape (CT) 587-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212B396001-T |
Description | RF FILTER BAND PASS 3.96GHZ 0805 |
Customer Reference | |
Detailed Description | 3.96GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.584GHz Bandwidth 2.7dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 3.96GHz Center | |
Bandwidth | 1.584GHz | |
Filter Type | Band Pass | |
Ripple | 2dB | |
Insertion Loss | 2.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36306 | ¥7,089.18 |