TSB1N21D4G15LV0HWT | |
---|---|
DigiKey Part Number | 587-TSB1N21D4G15LV0HWTTR-ND - Tape & Reel (TR) 587-TSB1N21D4G15LV0HWTCT-ND - Cut Tape (CT) 587-TSB1N21D4G15LV0HWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB1N21D4G15LV0HWT |
Description | RF FILTER BAND PASS 4.15GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.7GHz Bandwidth 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.15GHz Center | |
Bandwidth | 1.7GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥8.19120 | ¥204.78 |
50 | ¥7.99920 | ¥399.96 |
100 | ¥7.23840 | ¥723.84 |
250 | ¥7.04752 | ¥1,761.88 |
500 | ¥6.09524 | ¥3,047.62 |
1,000 | ¥5.71432 | ¥5,714.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.23809 | ¥26,190.45 |
10,000 | ¥4.95238 | ¥49,523.80 |