FBMH1608HM221-T | ||
---|---|---|
DigiKey Part Number | 587-1741-2-ND - Tape & Reel (TR) 587-1741-1-ND - Cut Tape (CT) 587-1741-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMH1608HM221-T | |
Description | FERRITE BEAD 220 OHM 0603 1LN | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMH1608HM221-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥0.93520 | ¥23.38 |
50 | ¥0.77360 | ¥38.68 |
100 | ¥0.66730 | ¥66.73 |
250 | ¥0.53416 | ¥133.54 |
500 | ¥0.48060 | ¥240.30 |
1,000 | ¥0.40053 | ¥400.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.38714 | ¥1,548.56 |
8,000 | ¥0.36045 | ¥2,883.60 |
12,000 | ¥0.34310 | ¥4,117.20 |
28,000 | ¥0.33375 | ¥9,345.00 |