F6QA1G950M2AA-J | ||
---|---|---|
DigiKey Part Number | 587-6079-2-ND - Tape & Reel (TR) 587-6079-1-ND - Cut Tape (CT) 587-6079-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F6QA1G950M2AA-J | |
Description | FILTER SAW 1.95GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.8dB 60MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.95GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.28380 | ¥114.19 |
100 | ¥2.16640 | ¥216.64 |
250 | ¥1.81164 | ¥452.91 |
500 | ¥1.40610 | ¥703.05 |
1,000 | ¥1.33911 | ¥1,339.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.18152 | ¥5,907.60 |
10,000 | ¥1.10276 | ¥11,027.60 |
25,000 | ¥1.04762 | ¥26,190.50 |