TSS0340U RGG | |
---|---|
DigiKey Part Number | 1801-TSS0340URGGTR-ND - Tape & Reel (TR) 1801-TSS0340URGGCT-ND - Cut Tape (CT) 1801-TSS0340URGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS0340U RGG |
Description | DIODE SCHOTTKY 45V 30MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS0340U RGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17240 | ¥117.24 |
500 | ¥0.95628 | ¥478.14 |
1,000 | ¥0.70950 | ¥709.50 |
2,000 | ¥0.59686 | ¥1,193.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59688 | ¥2,387.52 |
8,000 | ¥0.57066 | ¥4,565.28 |
12,000 | ¥0.49354 | ¥5,922.48 |
28,000 | ¥0.48429 | ¥13,560.12 |
100,000 | ¥0.40100 | ¥40,100.00 |
200,000 | ¥0.39483 | ¥78,966.00 |