SS24MH | |
---|---|
DigiKey Part Number | 1801-SS24MHTR-ND - Tape & Reel (TR) 1801-SS24MHCT-ND - Cut Tape (CT) 1801-SS24MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24MH |
Description | DIODE SCHOTTKY 40V 2A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS24MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32430 | ¥132.43 |
500 | ¥1.08010 | ¥540.05 |
1,000 | ¥0.80137 | ¥801.37 |
2,000 | ¥0.67420 | ¥1,348.40 |
5,000 | ¥0.64459 | ¥3,222.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.55749 | ¥6,689.88 |
24,000 | ¥0.54703 | ¥13,128.72 |
60,000 | ¥0.45296 | ¥27,177.60 |
120,000 | ¥0.44599 | ¥53,518.80 |