SR1204 | ||
---|---|---|
DigiKey Part Number | 1801-SR1204TR-ND - Tape & Reel (TR) 1801-SR1204CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SR1204 | |
Description | DIODE SCHOTTKY 40V 12A DO201AD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 12A Through Hole DO-201AD | |
Datasheet | Datasheet | |
EDA/CAD Models | SR1204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥5.11520 | ¥511.52 |
500 | ¥4.33618 | ¥2,168.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥3.53226 | ¥4,415.32 |
2,500 | ¥3.32518 | ¥8,312.95 |
6,250 | ¥3.16684 | ¥19,792.75 |
12,500 | ¥3.02067 | ¥37,758.38 |