SMAJ13CHR3G | ||
---|---|---|
DigiKey Part Number | SMAJ13CHR3GTR-ND - Tape & Reel (TR) SMAJ13CHR3GCT-ND - Cut Tape (CT) SMAJ13CHR3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ13CHR3G | |
Description | TVS DIODE 13VWM 23.8VC DO214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 23.8V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.8V | |
Current - Peak Pulse (10/1000µs) | 16.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
100 | ¥2.29620 | ¥229.62 |
500 | ¥1.79260 | ¥896.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.45702 | ¥2,622.64 |
3,600 | ¥1.30248 | ¥4,688.93 |
5,400 | ¥1.23625 | ¥6,675.75 |
9,000 | ¥1.14795 | ¥10,331.55 |
45,000 | ¥1.12146 | ¥50,465.70 |