SA24CA | |
---|---|
DigiKey Part Number | 1801-SA24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA24CA |
Description | TVS DIODE 24VWM 50.1VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50.1V Clamp 13.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA24CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50.1V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.05373 | ¥3,688.06 |
7,000 | ¥1.00997 | ¥7,069.79 |
10,500 | ¥0.90897 | ¥9,544.18 |
24,500 | ¥0.89550 | ¥21,939.75 |
87,500 | ¥0.84164 | ¥73,643.50 |