S1MB | |
---|---|
DigiKey Part Number | 1801-S1MBTR-ND - Tape & Reel (TR) 1801-S1MBCT-ND - Cut Tape (CT) 1801-S1MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MB |
Description | DIODE GEN PURP 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96746 | ¥483.73 |
1,000 | ¥0.75293 | ¥752.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67387 | ¥2,021.61 |
6,000 | ¥0.65880 | ¥3,952.80 |
9,000 | ¥0.58350 | ¥5,251.50 |
30,000 | ¥0.57598 | ¥17,279.40 |
75,000 | ¥0.48939 | ¥36,704.25 |
150,000 | ¥0.47057 | ¥70,585.50 |