P6KE18A | |
---|---|
DigiKey Part Number | P6KE18AFSTR-ND - Tape & Reel (TR) P6KE18AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE18A |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.50480 | ¥150.48 |
500 | ¥1.39296 | ¥696.48 |
1,000 | ¥0.94719 | ¥947.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.87200 | ¥3,052.00 |
7,000 | ¥0.83578 | ¥5,850.46 |
10,500 | ¥0.75220 | ¥7,898.10 |
24,500 | ¥0.74106 | ¥18,155.97 |
87,500 | ¥0.69648 | ¥60,942.00 |