P6KE18A | |
---|---|
DigiKey Part Number | 1655-P6KE18ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84158 | ¥3,366.32 |
8,000 | ¥0.82277 | ¥6,582.16 |
12,000 | ¥0.72874 | ¥8,744.88 |
28,000 | ¥0.71934 | ¥20,141.52 |
100,000 | ¥0.60180 | ¥60,180.00 |