HS2DFL | ||
---|---|---|
DigiKey Part Number | 1801-HS2DFLTR-ND - Tape & Reel (TR) 1801-HS2DFLCT-ND - Cut Tape (CT) 1801-HS2DFLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HS2DFL | |
Description | 50NS, 2A, 200V, HIGH EFFICIENT R | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.80336 | ¥401.68 |
1,000 | ¥0.55815 | ¥558.15 |
2,000 | ¥0.48374 | ¥967.48 |
5,000 | ¥0.44874 | ¥2,243.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37212 | ¥3,721.20 |
30,000 | ¥0.36555 | ¥10,966.50 |
50,000 | ¥0.32834 | ¥16,417.00 |
100,000 | ¥0.29113 | ¥29,113.00 |
250,000 | ¥0.28456 | ¥71,140.00 |