HS1K | |
---|---|
DigiKey Part Number | 1801-HS1KTR-ND - Tape & Reel (TR) 1801-HS1KCT-ND - Cut Tape (CT) 1801-HS1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1K |
Description | DIODE GEN PURP 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19690 | ¥119.69 |
500 | ¥0.97674 | ¥488.37 |
1,000 | ¥0.72464 | ¥724.64 |
2,000 | ¥0.60967 | ¥1,219.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.58289 | ¥4,371.68 |
15,000 | ¥0.50412 | ¥7,561.80 |
37,500 | ¥0.49467 | ¥18,550.12 |
52,500 | ¥0.40960 | ¥21,504.00 |
187,500 | ¥0.40330 | ¥75,618.75 |