1SMA4746 | ||
---|---|---|
DigiKey Part Number | 1801-1SMA4746TR-ND - Tape & Reel (TR) 1801-1SMA4746CT-ND - Cut Tape (CT) 1801-1SMA4746DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SMA4746 | |
Description | DIODE ZENER 18V 1.25W DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SMA4746 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28390 | ¥128.39 |
500 | ¥1.13798 | ¥568.99 |
1,000 | ¥0.88554 | ¥885.54 |
2,000 | ¥0.79253 | ¥1,585.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.77483 | ¥5,811.23 |
15,000 | ¥0.68629 | ¥10,294.35 |
37,500 | ¥0.67743 | ¥25,403.62 |
52,500 | ¥0.57559 | ¥30,218.48 |