1SMA4746 | ||
---|---|---|
DigiKey Part Number | 1655-1SMA4746TR-ND - Tape & Reel (TR) 1655-1SMA4746CT-ND - Cut Tape (CT) 1655-1SMA4746DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SMA4746 | |
Description | DIODE ZENER 18V 1W SMA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.12600 | ¥112.60 |
500 | ¥0.99818 | ¥499.09 |
1,000 | ¥0.77681 | ¥776.81 |
2,000 | ¥0.69523 | ¥1,390.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67967 | ¥3,398.35 |
10,000 | ¥0.60200 | ¥6,020.00 |
25,000 | ¥0.59423 | ¥14,855.75 |
50,000 | ¥0.50490 | ¥25,245.00 |
125,000 | ¥0.48548 | ¥60,685.00 |