TC2050-IDC-430 | |
---|---|
DigiKey Part Number | TC2050-IDC-430-ND |
Manufacturer | |
Manufacturer Product Number | TC2050-IDC-430 |
Description | PLUG-OF-NAILS 10-PIN W/ LEGS 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MSP-FET430 Flash Emulation Tool Plug-Of-Nails™ Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tag-Connect LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MSP-FET430 Flash Emulation Tool | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.02000 | ¥353.02 |