V838-300-150-0.2 | |
---|---|
DigiKey Part Number | 1168-V838-300-150-0.2-ND |
Manufacturer | |
Manufacturer Product Number | V838-300-150-0.2 |
Description | THERM PAD 300MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 150.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 150.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.48000 | ¥245.48 |
10 | ¥231.07800 | ¥2,310.78 |
25 | ¥216.63320 | ¥5,415.83 |
50 | ¥202.19000 | ¥10,109.50 |
100 | ¥194.96940 | ¥19,496.94 |
250 | ¥184.13740 | ¥46,034.35 |