EYG-R1216ZRWD | |
---|---|
DigiKey Part Number | 10-EYG-R1216ZRWD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1216ZRWD |
Description | THERM PAD 160MMX120MM GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 120.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 160.00mm x 120.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.66000 | ¥343.66 |
10 | ¥323.44900 | ¥3,234.49 |
100 | ¥272.91170 | ¥27,291.17 |