TG-T1000-15-15-0.25-5PT | ||
---|---|---|
DigiKey Part Number | 1168-TG-T1000-15-15-0.25-5PT-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-T1000-15-15-0.25-5PT | |
Description | THERM TAPE 15MMX15MM W/ADH WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 15.00mm x 15.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.84200 | ¥18.42 |
25 | ¥1.75000 | ¥43.75 |
50 | ¥1.70380 | ¥85.19 |
100 | ¥1.68160 | ¥168.16 |
300 | ¥1.56620 | ¥469.86 |
500 | ¥1.47388 | ¥736.94 |
1,000 | ¥1.33574 | ¥1,335.74 |
5,000 | ¥1.28971 | ¥6,448.55 |