XL25W-12-12-10 | ||
---|---|---|
DigiKey Part Number | 1168-XL25W-12-12-10-ND | |
Manufacturer | ||
Manufacturer Product Number | XL25W-12-12-10 | |
Description | CERAMIC HEAT SINK 12X12X10MM WHI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape | |
Shape | Square | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥10.54000 | ¥105.40 |
25 | ¥10.26160 | ¥256.54 |
50 | ¥9.98260 | ¥499.13 |
100 | ¥9.42840 | ¥942.84 |
250 | ¥8.87352 | ¥2,218.38 |
500 | ¥8.31896 | ¥4,159.48 |
1,000 | ¥7.76440 | ¥7,764.40 |
5,000 | ¥7.48712 | ¥37,435.60 |