TG-N8000-30CC | |
---|---|
DigiKey Part Number | 1168-TG-N8000-30CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-N8000-30CC |
Description | NON-SILICONE PUTTY 30CC SYRINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°C ~ 125°C | |
Color | Yellow | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.01000 | ¥830.01 |
10 | ¥778.16500 | ¥7,781.65 |
100 | ¥674.40730 | ¥67,440.73 |