TG-N8000-30 | ||
---|---|---|
DigiKey Part Number | 1168-TG-N8000-30-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-N8000-30 | |
Description | NON-SILICONE PUTTY 30G POT YELLO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Putty 30 gram Jar | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 30 gram Jar | |
Usable Temperature Range | -40°C ~ 125°C | |
Color | Yellow | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.97000 | ¥448.97 |
10 | ¥422.57600 | ¥4,225.76 |
25 | ¥396.16920 | ¥9,904.23 |
50 | ¥369.75680 | ¥18,487.84 |
100 | ¥356.55140 | ¥35,655.14 |
250 | ¥336.74352 | ¥84,185.88 |