TG-AH486-150-150-0.5-2A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-0.5-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-0.5-2A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.30000 | ¥92.30 |
10 | ¥89.78700 | ¥897.87 |
25 | ¥84.79800 | ¥2,119.95 |
50 | ¥79.80900 | ¥3,990.45 |
100 | ¥74.82080 | ¥7,482.08 |
250 | ¥69.83296 | ¥17,458.24 |
500 | ¥64.84480 | ¥32,422.40 |
1,000 | ¥63.59781 | ¥63,597.81 |